SFSD064GN1PT1TB-I-7G-02P-SW8


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 64GB
- Technologies
- PSLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDXC UHS-I
- Class
- UHS CLASS1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 7 weeks
The
industry proven Security Upgrade Kit with Security Level 2 microSD card is the
perfect retrofit solution for Linux-based embedded systems ensuring highest
protection of critical data such as configuration credentials, licenses or
externally stored data from being stolen, copied or manipulated utilizing
always state-of-the art encryption. It also provides most reliable secure boot
of crucial firmware and applications maintaining highest data integrity, as
well as ensuring unique hardware-based access control.
Key features:
- Hardware-based access control
- Easy
to use access control
- Perfect
to retrofit existing systems
- Self
encrypting drive using real-time AES 256
- Individual configuration of protection profiles
- Industrial grade memory (pSLC) for high endurance
- Made in Germany
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.