SFSD032GN4BM1MT-E-HF-2EP-STD


image shown is a representation only
Description:
MICRO-SD 32GB S-46µ EXT TEMP
Supplier:
SWISSBIT
Matchcode:
S-46u
Rutronik No.:
DISCAR5840
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 32GB
- Technologies
- PSLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 14 weeks
S-46µ Series (UHS-I, pSLC)
Industrial MICRO SD/SDHC Memory Card – 2GB to 64GB
Product summary
pSLC Flash
Class 10, UHS-I
Performance (R/W) up to 48MB/s / 48MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.