SFSD016GN1BM1TO-I-HG-111-STD
image shown is a representation only
Description:
MICRO-SD 16GB S-40µ IND
Supplier:
SWISSBIT
Matchcode:
S-40u
Rutronik No.:
DISCAR3099
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Technologies
- MLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDHC
- Class
- CLASS 6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
S-40µ Series Industrial MICRO SDHC Memory Card - 4/8/16GByte MLC
Class 6
Performance (R/W) up to 24MB/s / 14MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail protection
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.