- Home
- Embedded Storage
- Industrial Flash
- SWISSBIT Industrial Flash
SFSD008GN1AM1TO-E-5E-22P-STD
image shown is a representation only
![SWISSBIT SWISSBIT](https://www.rutronik24.com/images/logos/swissbit_webgate.png)
MICRO-SD 8GB S-56µ EXT
Supplier:
SWISSBIT
Matchcode:
S-56u
Rutronik No.:
DISCAR8150
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
8GB
- Technologies
-
PSLC
- Temp.min.
-
-25°C
- Temp.max.
-
85°C
- Interface
-
SDHC
- Class
-
CLASS 10
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MICRO-SD 8GB
Packaging:
INDIVIDUAL
MICRO-SD-CARD 8GB MIT ADAP
Packaging:
INDIVIDUAL
MICRO-SD CARD 8GB Class 10
Packaging:
INDIVIDUAL
MICRO-SD-CARD 8GB
Packaging:
INDIVIDUAL
MICRO-SD-CARD 8GB CLB
Packaging:
INDIVIDUAL
MICRO-SD 8GB
Packaging:
INDIVIDUAL
MICRO-SD CARD 8GB
Packaging:
INDIVIDUAL
MICRO-SD CARD 8GB Class 10
Packaging:
INDIVIDUAL
MICRO-SD-CARD 8GB H1-SL 15NM
Packaging:
INDIVIDUAL
MICRO-SD 8GB S-56µ EXT
Packaging:
INDIVIDUAL
Previous
Next