SFSA480GM3AA4TO-C-OC-626-STD


image shown is a representation only
Description:
M.2 480GB X-60m.2
Supplier:
SWISSBIT
Matchcode:
X-60m2 (2280)
Rutronik No.:
DISCAR4070
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 480GB
- Flash
- MLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2280
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 7 weeks
Product summary
MLC Flash
Performance (R/W) up to 525/s / 450MB/s
Wide Temperature Support (optional)
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.