- Home
- Embedded Storage
- Industrial SSD
- SWISSBIT Industrial SSD
SFSA120GS2AK2TO-I-6B-236-STD
image shown is a representation only
![SWISSBIT SWISSBIT](https://www.rutronik24.com/images/logos/swissbit_webgate.png)
SSD 120GB 2,5 SATA X-73
Supplier:
SWISSBIT
Matchcode:
X-73
Rutronik No.:
DISCAR7250
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
- Capacity
-
120GB
- Flash
-
TLC
- Temp.max.
-
85°C
- Temp.min.
-
-40°C
- Formfactor
-
2,5INCH
- Thickness
-
7
- Interface
-
SATA III
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
RETAIL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SSD 120GB 2,5 SATA X-73
Packaging:
RETAIL
SSD 120GB 2,5 X-75 SATA
Packaging:
INDIVIDUAL
SSD 120GB 2,5 SATA SV250-25
Packaging:
INDIVIDUAL
SSD 120GB 2,5 X-75 SATA
Packaging:
INDIVIDUAL
SSD 120GB 2,5 X-75 SATA
Packaging:
INDIVIDUAL
2.5 SSD 120GB
Packaging:
INDIVIDUAL
SSD 120GB 2,5 X-73 SATA
Packaging:
INDIVIDUAL
SSD 120GB 2,5 X-75 P SATA
Packaging:
INDIVIDUAL
SSD 120GB 2,5 SATA 840-D Serie
Packaging:
INDIVIDUAL
SSD 120GB 2,5 SATA X-73
Packaging:
RETAIL
Previous
Next