SFSA120GM2AK2TO-C-6B-236-STD


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 120GB
- Flash
- TLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 7 weeks
Product Summary
- Capacities: 30 GBytes, 60 GBytes, 120 GBytes, 240 GBytes, 480 GBytes
- Form Factor: PCI ExpressTM M.2 (2242) (42 mm x 22 mm x 3.58 mm)
- Compliance: SATA Gen3 - 6 Gbit/s (Gen2 - 3 Gbit/s and Gen1 - 1.5 Gbit/s backward compatible)
- Command Sets: Supports ATA/ATAPI-8 and ACS-2
- Performance: o Read Performance: Sequential Read up to 565 MBytes/s, Random Read 4K up to 73,200 IOPS o Write Performance: Sequential Write up to 490 MBytes/s, Random Write 4K up to 79,400 IOPS
- Operating Temperature Range*: o Commercial: 0 °C to 70 °C o Industrial: -40 °C to 85 °C
- Storage Temperature Range: -40 °C to 85 °C
- Operating Voltage: 3.3 V ± 5% • Power (Max): Read (Active): 2.6 W; Write (Active): 3.3 W; Idle: 480 mW; Partial: 100 mW
- Data Retention: 10 Years @ Life Begin; 1 Year @ Life End
- Endurance in TeraBytes Written (TBW) @ Max Capacity†: Client ≥ 295; Enterprise ≥ 360
- Shock/Vibration: 1,500 g / 50 g
- LDPC ECC with up to 165 bit correction per 1 KByte page
- NAND Flash Technology: Triple-Level Cell (TLC) 3D NAND Flash
- Mean Time Between Failure: > 2,000,000 hours
- Data Reliability: < 1 non-recoverable error per 1016 bits rea
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.