SFSA060GV3AA2TO-I-LB-226-STD


image shown is a representation only
Description:
SSD 60GB X-60s MO-297
Supplier:
SWISSBIT
Matchcode:
X-60s
Rutronik No.:
DISCAR6290
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 60GB
- Flash
- MLC
- Temp.max.
- 85°C
- Temp.min.
- -40°C
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.