SFSA060GM1AA2TO-C-LB-516-STD
image shown is a representation only
M.2 60GB X-60m.2
Supplier: SWISSBIT
Matchcode: X-60m2 (2280)
Rutronik No.: DISCAR4067
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
M.2 60GB X-60m.2 Description
Product summary
MLC Flash
Performance (R/W) up to 525/s / 450MB/s
Wide Temperature Support (optional)
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
Parameter
- Capacity
- 60GB
- Flash
- MLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2280
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks