- Home
- Embedded Storage
- Industrial SSD
- SWISSBIT Industrial SSD
SFPC240GM1EC4TO-C-6F-116-STD
image shown is a representation only
![SWISSBIT SWISSBIT](https://www.rutronik24.com/images/logos/swissbit_webgate.png)
M.2 240GB N-20m2 2242
Supplier:
SWISSBIT
Matchcode:
N-20m2 (2242)
Rutronik No.:
DISCAR7347
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
240GB
- Flash
-
TLC
- Temp.max.
-
70°C °C
- Temp.min.
-
0°C °C
- Formfactor
-
2242
- Interface
-
PCIE3.0X4
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
NVMe SSD 240GB N600Vc
Packaging:
INDIVIDUAL
M.2 240GB X-75m2 2242
Packaging:
INDIVIDUAL
M.2 240GB X-75m.2
Packaging:
INDIVIDUAL
M2 240GB SV250-M242
Packaging:
INDIVIDUAL
M.2 240GB X-75m.2
Packaging:
INDIVIDUAL
M2 240GB SV250-M242
Packaging:
INDIVIDUAL
M.2 240GB X-75m.2
Packaging:
INDIVIDUAL
M2 240GB SV250-M242 BICS5
Packaging:
INDIVIDUAL
M2 240GB PV910-M242
Packaging:
INDIVIDUAL
M2 240GB PV220-M280 BICS5
Packaging:
INDIVIDUAL
Previous
Next