SFMM0128O1BN1MT-E-ME-111-STD
image shown is a representation only
Description:
MM-CARD 128MB M-120
Supplier:
SWISSBIT
Matchcode:
M-120
Rutronik No.:
DISCAR5251
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 128MB
- Technologies
- SLC
- Temp.min.
- -25 °C
- Temp.max.
- 85 °C
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.