SFEN080GB2EC4TO-I-6F-22P-STD
![SWISSBIT SWISSBIT](https://www.rutronik24.com/images/logos/swissbit_medium.png)
![SWISSBIT SFEN080GB2EC4TO-I-6F-22P-STD](https://www.rutronik24.com/pim/direct/swissbit/medium/swissbit-sfen080gb2ec4to-i-6f-22p-std.jpg)
image shown is a representation only
Description:
BGA PCIe SSD 80GB EN-26
Supplier:
SWISSBIT
Matchcode:
EN-26
Rutronik No.:
DISSSD1136
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 80G GByte
- Flash type
- PSLC
- Interface
- 85°C
- Temperature min
- -40°C °C
- Temperature max
- 2,5 INCH °C
- SRP
- 7 MM MB/s
- SWP
- PCIE3.0X4 MB/s
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.