SFEN010GB2EC1TO-I-5E-22P-STD
![SWISSBIT SWISSBIT](https://www.rutronik24.com/images/logos/swissbit_medium.png)
![SWISSBIT SFEN010GB2EC1TO-I-5E-22P-STD](https://www.rutronik24.com/pim/direct/swissbit/medium/swissbit-sfen010gb2ec1to-i-5e-22p-std.jpg)
image shown is a representation only
Description:
BGA PCIe SSD 40GB EN-26
Supplier:
SWISSBIT
Matchcode:
EN-26
Rutronik No.:
DISCAR7674
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 10G GByte
- Flash type
- PSLC
- Interface
- 85°C
- Temperature min
- -40°C °C
- Temperature max
- 1620 °C
- SWP
- PCIE3.0X4 MB/s
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.