SFEM020GB2ED1TO-I-6F-11P-STD
![SWISSBIT SWISSBIT](https://www.rutronik24.com/images/logos/swissbit_medium.png)
![SWISSBIT SFEM020GB2ED1TO-I-6F-11P-STD](https://www.rutronik24.com/pim/direct/swissbit/medium/swissbit-sfem020gb2ed1to-i-6f-11p-std.jpg)
image shown is a representation only
Description:
Industrial eMMC ATS2 20GB 3DPSLC EM36
Supplier:
SWISSBIT
Matchcode:
EMMC20
Rutronik No.:
ICEMMC1153
Unit Pack:
1
MOQ:
152
package:
BGA153
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3D pSLC
- Density
- 20G Byte
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- Package width
- 11.5x13 mm
- U(ccq)
- 1,8/3,3 V
- U(cc)
- 2,7-3,6 V
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Speed
- 200MHz MHz
- ECCN
- EAR99
- Customs Tariff No.
- 85423219000
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.