- Home
- Embedded Storage
- Industrial Flash
- SWISSBIT Industrial Flash
SFCF2048H1AF2TO-I-DS-527-STD
image shown is a representation only
![SWISSBIT SWISSBIT](https://www.rutronik24.com/images/logos/swissbit_webgate.png)
CF-CARD 2GB C-500
Supplier:
SWISSBIT
Matchcode:
C-500
Rutronik No.:
DISCAR6783
Unit Pack: 1
MOQ: 1
package: TRAY
Packaging: INDIVIDUAL
- Capacity
-
2GB
- Technologies
-
SLC
- Temp.min.
-
-40°C
- Temp.max.
-
85°C
- Packaging
-
INDIVIDUAL
- Automotive
-
NO
- Package
-
TRAY
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CF-CARD 2GB C-500
package:
TRAY
Packaging:
INDIVIDUAL
CF-CARD 2GB CF6
Packaging:
INDIVIDUAL
CF-CARD 2GB CS710
Packaging:
INDIVIDUAL
CF-CARD 2GB CF6
Packaging:
INDIVIDUAL
CF-CARD 2GB C-500
Packaging:
INDIVIDUAL
CF-CARD 2GB CS710
Packaging:
INDIVIDUAL
CF-CARD 2GB C-500
Packaging:
INDIVIDUAL
CF-CARD 2GB CF6A
Packaging:
INDIVIDUAL
CF-CARD 2GB C-500
Packaging:
INDIVIDUAL
Previous
Next