SFCA032GH1AA2TO-I-QC-216-STD
![SWISSBIT SWISSBIT](https://www.rutronik24.com/images/logos/swissbit_medium.png)
![SWISSBIT SFCA032GH1AA2TO-I-QC-216-STD](https://www.rutronik24.com/pim/direct/swissbit/medium/swissbit-sfca032gh1aa2to-i-qc-216-std.jpg)
image shown is a representation only
Description:
CFast 32 GB F-600
Supplier:
SWISSBIT
Matchcode:
F-600
Rutronik No.:
DISCAR4132
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 32GB
- Technologies
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Product summary
SLC Flash
Performance (R/W) up to 520MB/s / 340MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
NCQ support
TRIM support
Advanced Wear Leveling & Bad Block Management
In-field firmware update
SBLTM Tool & SDK for S.M.A.R.T. based Life Time Monitoring
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.