SFCA010GH1AO1TO-I-5S-22P-STD
Description:
CFast 10GB F-86
Supplier:
SWISSBIT
Matchcode:
F-86
Rutronik No.:
DISCAR8261
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Capacity
- 10GB
- Technologies
- PSLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.