SFCA008GH1AO1TO-I-DB-216-STD
![SWISSBIT SFCA008GH1AO1TO-I-DB-216-STD](https://www.rutronik24.com/pim/direct/swissbit/medium/swissbit-sfca008gh1ao1to-i-db-216-std.jpg)
image shown is a representation only
Supplier: SWISSBIT
Matchcode: F-800
Rutronik No.: DISCAR7308
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 8GB
- Technologies
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks