104065
Description:
Adapter microSD USB 2.0
Supplier:
SWISSBIT
Matchcode:
ADAPTER MICROSD USB 2.0 SECCAP
Rutronik No.:
DISPER1458
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- From
- MICROSD
- To
- PATA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.