RL1220T-R091-F


image shown is a representation only
Description:
LO0805 0,091R 1% 0,25W TK350
Supplier:
SUSUMU
Matchcode:
RC08050,091R1%
Rutronik No.:
WCS1378
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.091 Ω
- Temp.coeff.
- 350 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.25 W
- Technology
- THINFILM
- Automotive
- NO
- Package
- 0805
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.