RG1608V-823-B-T
Description:
TF0603 82K 0,1% 0,1W TK5
Supplier:
SUSUMU
Matchcode:
TF060382K0,1%
Rutronik No.:
WPR8572
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Resistor value
- 82K Ω
- Res.tolerance
- 0.1 %
- Power rating
- 0.1 W
- Temp.coeff.
- 5 ppm
- Max.oper.volt.
- 100 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 49 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.