KRL6432E-C-R010-F-T1
Description:
WT1225 0,01R 1% 3W TK50 WIDETERMINATION
Supplier:
SUSUMU
Matchcode:
RC12250,01R1%
Rutronik No.:
WPR5507
Unit Pack:
1000
MOQ:
1000
package:
1225
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.01 Ω
- Temp.coeff.
- 50 ppm
- Res.tolerance
- 1 %
- Power rating
- 3 W
- Technology
- METALFOIL
- Max.oper.temp.
- 175 °C
- Spec.features
- WIDETERM
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 1225
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.