KRL1220E-M-R180-F-T5
![SUSUMU SUSUMU](https://www.rutronik24.com/images/logos/susumu_medium.png)
![SUSUMU KRL1220E-M-R180-F-T5](https://www.rutronik24.com/pim/direct/susumu/medium/susumu-krl1220e-m-r180-f-t5.jpg)
image shown is a representation only
Description:
WT0805 0,18R 1% 0,5W TK50
Supplier:
SUSUMU
Matchcode:
RC08050,18R1%
Rutronik No.:
WCS1304
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0,18 Ω
- Temp.coeff.
- 50 ppm
- Res.tolerance
- 1 %
- Power rating
- 0,5 W
- Technology
- METALFOIL
- Automotive
- AEC-Q(200)
- Package
- 0805
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.