VC010M101D06PB08V00A


Description:
VC 100uF 10V 20% 5x6
Supplier:
SUSCON
Matchcode:
HCRL100U10V
Rutronik No.:
KEL25321
Unit Pack:
1000
MOQ:
10000
Packaging:
REEL
- C(N)
- 100 µF
- V(N)
- 10 V
- Style
- SMD
- Rutronik size
- 5x6 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 40 mOhm
- I(@100kHz/T(A)m
- 1500 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 5x6 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.