SK500M220J20TF25S00R


image shown is a representation only
Description:
SK 22uF 500V 20% 16x20/7,5
Supplier:
SUSCON
Matchcode:
HFR22U500V7,5
Rutronik No.:
KEL24930
Unit Pack:
390
MOQ:
3120
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22 µF
- V(N)
- 500 V
- Style
- RADIAL
- Rutronik size
- 16x20 mm
- Pitch
- 7,5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 352,50 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire diameter
- 0,8 mm
- Supp. case size
- 16x20 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Taiwan
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.