SG050M330F07PF25S00R
image shown is a representation only
Description:
SG 33uF 50V 20% 8x7/3,5
Supplier:
SUSCON
Matchcode:
HFR33U50V3,5
Rutronik No.:
KEL24917
Unit Pack:
500
MOQ:
12000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 33 µF
- V(N)
- 50 V
- Style
- RADIAL
- Rutronik size
- 8x7 mm
- Pitch
- 3,5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 3000 h
- Z(100kHz/20°C)
- 170 mOhm
- I(@100kHz/T(A)m
- 380 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0,5 mm
- Supp. case size
- 8x7 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.