PC006M471E09PF25S00R


image shown is a representation only
Description:
PC 470µF 6,3V 20% 6x9/2,5
Supplier:
SUSCON
Matchcode:
SPR470U6,3V2,5
Rutronik No.:
KEL25042
Unit Pack:
10000
MOQ:
20000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470 µF
- V(N)
- 6,3 V
- Style
- RADIAL
- Rutronik size
- 6x9 mm
- Pitch
- 2,5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 15000 h
- Z(100kHz/20°C)
- 10 mOhm
- I(@100kHz/T(A)m
- 4500 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire diameter
- 0,5 mm
- Supp. case size
- 6,3x9 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.