LXB450M102P600F25YS0R
![SUSCON SUSCON](https://www.rutronik24.com/images/logos/suscon_medium.png)
![SUSCON LXB450M102P600F25YS0R](https://www.rutronik24.com/pim/direct/suscon/medium/suscon-lxb450m102p600f25ys0r.jpg)
image shown is a representation only
Description:
LXB 1000uF 450V 20% 35x60
Supplier:
SUSCON
Matchcode:
TR1000U450V
Rutronik No.:
KEL25154
Unit Pack:
25
MOQ:
25
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1000 µF
- V(N)
- 450 V
- Style
- SNAP IN
- Rutronik size
- 35x60 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 3000 h
- I(@100kHz/T(A)m
- 4255 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 4 mm
- Con. design
- 2PIN
- Supp. case size
- 35x60 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.