LXB063M103P400F25YL0R


Description:
LXB 10000uF 63V 20% 35x40
Supplier:
SUSCON
Matchcode:
TR10000U63V
Rutronik No.:
KEL25105
Unit Pack:
50
MOQ:
1000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10000 µF
- V(N)
- 63 V
- Style
- SNAP IN
- Rutronik size
- 35x40 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 3000 h
- I(@100kHz/T(A)m
- 6405,5 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 5,8 mm
- Supp. case size
- 35x40 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.