ZIF-E26-P00040-NF-NF-Z01


image shown is a representation only
Description:
FFC-Cable 26P Panta_Fix L=040mm
Supplier:
SUMIDA
Matchcode:
ZIFE26P00040NFNFZ01
Rutronik No.:
CABLE3131
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- FIX ZIF
- Brand
- Panta
- Contact pitch
- 1.00 mm
- No.of wires
- 26
- Cable length
- 040 mm
- Current rating
- 1.00 A
- Voltage rating
- 200 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.