ZIF-E12-P030-N-001


image shown is a representation only
Description:
FFC-Cable 12P Panta_Fix L=030mm
Supplier:
SUMIDA
Matchcode:
ZIFE12P030N001
Rutronik No.:
CABLE2882
Unit Pack:
1
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- FIX ZIF
- Brand
- Panta
- Contact pitch
- 1.00 mm
- No.of wires
- 12
- Cable length
- 030 mm
- Current rating
- 1.00 A
- Voltage rating
- 200 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.