SMD-E13-N14800-SR-SR-N03


Description:
FFC-Cable 13P Panta_SMD L=148mm
Supplier:
SUMIDA
Matchcode:
SMDE13N14800SRSRN03
Rutronik No.:
CABLE3487
Unit Pack:
1400
MOQ:
1400
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- SMD/SMD R
- Brand
- Panta
- Contact pitch
- 1.00 mm
- No.of wires
- 13
- Cable length
- 148 mm
- Current rating
- 1.80 A
- Voltage rating
- 200 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.