SMD-B14-N14800-SR-SR-N01


Description:
FFC-Cable 14P Panta_SMD L=148mm
Supplier:
SUMIDA
Matchcode:
SMDB14N14800SRSRN01
Rutronik No.:
CABLE3367
Unit Pack:
600
MOQ:
600
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- SMD/SMD R
- Brand
- Panta
- Contact pitch
- 1.27 mm
- No.of wires
- 14
- Cable length
- 148 mm
- Current rating
- 2.00 A
- Voltage rating
- 200 V
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 100 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.