SMD-07-093-K-083-001


Description:
FFC-Cable 07P Panta_SMD L=15.2mm
Supplier:
SUMIDA
Matchcode:
SMD07093K083001
Rutronik No.:
CABLE3110
Unit Pack:
1500
MOQ:
6000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- SMD/SMD R
- Brand
- Panta
- Contact pitch
- 0.93 mm
- No.of wires
- 07
- Cable length
- 152 mm
- Current rating
- 2.00 A
- Voltage rating
- 60 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.