RCR664DNP-330L


image shown is a representation only
Description:
RCR664DNP 33uH 780mA 15% WWT
Supplier:
SUMIDA
Matchcode:
INDR33U15%
Rutronik No.:
IND15596
Unit Pack:
100
MOQ:
3200
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 33 µH
- Mounting
- RADIAL
- Current rated
- 780 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.21 Ohm
- Test frequency
- 2.52 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Pitch
- 4 mm
- Height
- 6.5 mm
- Diameter
- 6 mm
- Series
- RCR664D
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.