RCR1616NP-561K


Description:
RCR1616NP 560uH 1100mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDR560U10%
Rutronik No.:
IND19175
Unit Pack:
100
MOQ:
1700
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 560 µH
- Mounting
- RADIAL
- Current rated
- 1100 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,291 Ohm
- R(DC)max.
- 0,38 Ohm
- Test frequency
- 0,001 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Pitch
- 7,5 mm
- Height
- 16 mm
- Diameter
- 16 mm
- T(A)min
- -30 °C
- T(A)max
- 100 °C
- Weight
- 10 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.