RCR110DNP-471L
image shown is a representation only
Description:
RCR110DNP 470uH 510mA 15% WWT
Supplier:
SUMIDA
Matchcode:
INDR470U15%
Rutronik No.:
IND15664
Unit Pack:
100
MOQ:
2800
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 470 µH
- Mounting
- RADIAL
- Tolerance
- 15 %
- Technology
- WIREWOUND
- Current sat.
- 510 mA
- R(DC)typ.
- 0,98 Ohm
- Test frequency
- 0,001 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Height
- 10,5 mm
- Diameter
- 10,5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 2,7 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.