RCR110DNP-151L
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA RCR110DNP-151L](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-rcr110dnp-151l.jpg)
image shown is a representation only
Description:
RCR110DNP 150µH 900mA 15%
Supplier:
SUMIDA
Matchcode:
INDR150U15%
Rutronik No.:
IND15660
Unit Pack:
100
MOQ:
2800
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 150 µH
- Mounting
- RADIAL
- Current rated
- 900 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,23 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Height
- 10,5 mm
- Diameter
- 10,5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Series
- RCR110
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.