RCH895NP-102K

Topseller

image shown is a representation only
Description:
RCH895NP 1000uH 220mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDR1000U10%
Rutronik No.:
IND12819
Unit Pack:
100
MOQ:
100
package:
RCH895
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1000 µH
- Mounting
- RADIAL
- Current rated
- 220 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 1.84 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 5 mm
- Height
- 9.5 mm
- Diameter
- 7.8 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 1.8 g
- Series
- RCH895
- Automotive
- NO
- Package
- RCH895
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.