RCH1216BNP-331K
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA RCH1216BNP-331K](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-rch1216bnp-331k.jpg)
image shown is a representation only
Description:
RCH1216BNP 330uH 1300mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDR330U10%
Rutronik No.:
IND12701
Unit Pack:
100
MOQ:
100
package:
RCH1216B
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 330 µH
- Mounting
- RADIAL
- Current rated
- 1300 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 1530 mA
- R(DC)typ.
- 0,29 Ohm
- R(DC)max.
- 0,37 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 16 mm
- Width
- 12,5 mm
- T(A)min
- -30 °C
- T(A)max
- 100 °C
- Series
- RCH1216B
- Automotive
- NO
- Package
- RCH1216B
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.