RCH1216BNP-121K
image shown is a representation only
Description:
RCH1216BNP 120uH 2600mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDR120U10%
Rutronik No.:
IND16243
Unit Pack:
100
MOQ:
2600
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 120 µH
- Mounting
- RADIAL
- Current rated
- 1550 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 1850 mA
- R(DC)typ.
- 0.188 Ohm
- R(DC)max.
- 0.236 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 16 mm
- Diameter
- 12.5 mm
- T(A)min
- -30 °C
- T(A)max
- 100 °C
- Series
- RCH1216B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.