RCH114NP-152KB
image shown is a representation only
Description:
RCH114NP 1500uH 410mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDR1500U10%
Rutronik No.:
IND18744
Unit Pack:
100
MOQ:
4000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1500 µH
- Mounting
- RADIAL
- Current rated
- 410 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 2 Ohm
- R(DC)max.
- 2.5 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 14.4 mm
- Diameter
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- RCH114
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.