RCH114NP-101KB
image shown is a representation only
Description:
RCH114NP 100uH 1700mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDR100U10%
Rutronik No.:
IND15453
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 100 µH
- Mounting
- RADIAL
- Current rated
- 1700 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.11 Ohm
- R(DC)max.
- 0.143 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 10.5 mm
- Width
- 10.5 mm
- Height
- 14.4 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 4.1 g
- Series
- RCH114
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.