RCH110NP-270M


image shown is a representation only
Description:
RCH110NP 27uH 3300mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDR27U20%
Rutronik No.:
IND13637
Unit Pack:
100
MOQ:
3900
package:
RCH110
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 27 µH
- Mounting
- RADIAL
- Current rated
- 3300 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.048 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 10 mm
- Diameter
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 3.1 g
- Series
- RCH110
- Automotive
- NO
- Package
- RCH110
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.