RCH110NP-101K
image shown is a representation only
RCH110NP 100uH 1700mA 10% WWT
Supplier: SUMIDA
Matchcode: INDR100U10%
Rutronik No.: IND13627
Unit Pack: 100
MOQ: 100
package: RCH110
Packaging: BULK
Topseller
Parameter
- Inductance
- 100 µH
- Mounting
- RADIAL
- Current rated
- 1700 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.16 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 10 mm
- Diameter
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 3.1 g
- Series
- RCH110
- Automotive
- NO
- Package
- RCH110
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 34 weeks