MCDR1419NP-101K
Description:
MCDR1419 OBSOLETE LTB: 08Feb19
Supplier:
SUMIDA
Matchcode:
INDR100U10%
Rutronik No.:
IND12859
Unit Pack:
100
MOQ:
1000
package:
MCDR1419
Packaging:
BULK
- Inductance
- 100 µH
- Mounting
- RADIAL
- Current rated
- 3200 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.082 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Pitch
- 10 mm
- Length
- 20 mm
- Width
- 18 mm
- Series
- MCDR1419
- Automotive
- NO
- Package
- MCDR1419
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.