FIX-A03-N00047-AR-A


Description:
FFC-Cable 03P Panta_Fix L=047mm
Supplier:
SUMIDA
Matchcode:
FIXA03N00047ARARZ01
Rutronik No.:
CABLE3392
Unit Pack:
5
MOQ:
5
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- FIX JUMPER
- Brand
- Panta
- Contact pitch
- 2.54 mm
- No.of wires
- 03
- Cable length
- 047 mm
- Current rating
- 3.50 A
- Voltage rating
- 300 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.