ESMIT-4180
image shown is a representation only
Description:
CBM5D33 Modem-Transf 1:1 3,75kV
Supplier:
SUMIDA
Matchcode:
FETRA-CBM5D33
Rutronik No.:
FETRA1605
Unit Pack:
500
MOQ:
2000
Packaging:
REEL
- Mounting
- SMD
- Type
- DATACOM
- Dielec.strength
- 3,75 kV
- Turns ratio
- 1:1
- Length
- 9,14 mm
- T(A)min
- -40 °C
- Height
- 3,5 mm
- T(A)max
- 85 °C
- Width
- 5,2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.