EA 211 004 11 13


image shown is a representation only
Description:
EA HF-TRANSF EFD15 15W
Supplier:
SUMIDA
Matchcode:
FETEFD15
Rutronik No.:
FETRA1992
Unit Pack:
30
MOQ:
30
Packaging:
INDIVIDUAL
- Mounting
- SMD
- Design
- EFD15
- Switch frequenc
- 250 kHz
- Dielec.strength
- 3 kV
- Turns ratio
- 21:17:5
- Topology
- FLYBACK
- Length
- 31,7 mm
- T(A)min
- -40 °C
- Height
- 10 mm
- T(A)max
- 130 °C
- Width
- 33 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.