CY0420AT125DS-1R0MC


Description:
CY0420AT 1,0uH 4,2A 20%
Supplier:
SUMIDA
Matchcode:
INDC1,0U20%
Rutronik No.:
IND20845
Unit Pack:
3000
MOQ:
6000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 4200 mA
- Tolerance
- 20 %
- Current sat.
- 6200 mA
- R(DC)typ.
- 0.0225 Ohm
- R(DC)max.
- 0.026 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 4.4 mm
- Width
- 4.1 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- CY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 68 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.